Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYTECH
Manufacturer Part NoMAGIC RUBBER 500Copy
Manufacturer Standard Lead Time7 weeks
Order Code166276902
Also Known AsGTIN UPC EAN: 08032853652633
Your Part Number
56 total stock globally
Need more?
56 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $91.610 ($100.771) |
Price for:Each
Minimum: 1
Multiple: 1
$91.61 ($100.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYTECH
Manufacturer Part NoMAGIC RUBBER 500Copy
Manufacturer Standard Lead Time7 weeks
Order Code166276902
Also Known AsGTIN UPC EAN: 08032853652633
Technical Datasheet
Potting Compound Type-
Dispensing MethodBottle
Compound ColourGrey
Volume500ml
Weight-
Product Range-
SVHCDecamethylcyclopentasiloxane (17-Jan-2022)
Product Overview
The MAGIC RUBBER 500 is a magic rubber bi-component liquid Insulating Rubber which within a few minutes takes on the consistence of an insulating and sealing rubber with high dielectric, thermal, mechanical and elastic properties. Operating temperature 90°C, sealing installation possible in humid environments and flooded wells. Grey/black flexible rubber appearance with infinite shelf life.
- For installations up to 1 kV
- No shelf life, even when the bottles have been opened
- Shore A: 30 (after 24 hours)
- Di-electric strength <gt/> 20kV/mm
- Cross linking time: 15 minutes at 23°C
- Volume resistivity: <gt/>2.10¹⁵ Ωcm
- Operating temperature: -60°C / +200°C
- Also ideal for casts and moulds
- Low smoke, toxic and corrosive gas emmissions
- Non-toxic: requires no hazard labelling
Applications
Industrial
Technical Specifications
Potting Compound Type
-
Compound Colour
Grey
Weight
-
SVHC
Decamethylcyclopentasiloxane (17-Jan-2022)
Dispensing Method
Bottle
Volume
500ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39100000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75
