
| Manufacturer | RAYTECH |
|---|---|
| Manufacturer Part No | MAGIC GELCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 166304001 |
| Also Known As | GTIN UPC EAN: 8032853651650 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.790 ($82.269) |
Product Information
| Manufacturer | RAYTECH |
|---|---|
| Manufacturer Part No | MAGIC GELCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 166304001 |
| Also Known As | GTIN UPC EAN: 8032853651650 |
| Technical Datasheet | |
| Potting Compound Type | Silicone |
| Dispensing Method | Bottle |
| Compound Colour | Blue / White |
| Volume | 1l |
| Weight | 1000g |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
MAGIC GEL is a bicomponent gel with very high dielectric and thermal characteristics, ideal for connection systems (joint shells or enclosures) for power cables. The insulating and sealing gel, when cast in suitable casings, ensures an IP68 degree of protection and it is able to replace all types of resins. This is a self-polymer insulation in two practical bottles or in a single use bag, with cold cross linking. Once poured, the insulation, characterized by very low viscosity, surrounds and envelopes any type of material, cross linking in less than 10 minutes. Completely non-toxic, cross linking with a very slow isothermal peak that does not thermally stress the materials it comes into contact with.
- For high temperature applications
- Quick cross linking (only 10 minutes)
- Re-enterable also after long working periods
- Non-toxic and safe with no shelf life and low viscosity
- Dielectric strength is >23KV/mm
- Cross linking time is fast (about 10 minutes at 23°C)
- Volume resistivity is >2.10¹⁵ ohm-cm
- IP68 (in proper casings) degree of protection
Technical Specifications
| Potting Compound Type | Silicone |
|---|---|
| Compound Colour | Blue / White |
| Weight | 1000g |
| SVHC | No SVHC (17-Jan-2022) |
| Dispensing Method | Bottle |
|---|---|
| Volume | 1l |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39100000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.18 |
