Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSST-12-17/FR/RSCopy
Order Code1210548
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSST-12-17/FR/RSCopy
Order Code1210548
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial1.7"
I.D. Supplied - Metric43.18mm
Shrink Tubing / Boot ColourBlack
Length - Imperial11.8"
Length - Metric300mm
I.D. Recovered Max - Imperial0.499"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot MaterialPolymer
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SST-12-17/FR/RS is a black self-sealing Heat-Shrinkable Tubing made of semi-rigid irradiated modified polyolefin and offers 3:1 shrink ratio. It provides a simple, positive splice-sealing method that offers protection under adverse environmental conditions. Tubing supplied with standard sealant provides water sealing and environmental protection in wet or underground applications. The thermoplastic adhesive not only seals, but also provides mechanical strain relief. The polymer tubing has excellent insulating, abrasion-resistance and strain-relief properties.
- No need for greases, tape or epoxy
- Thick-wall insulation, strain relief and abrasion protection
- 121°C Minimum full recovery temperature
- 90°C Minimum shrink temperature
- -55 to 110°C Operating temperature range
Applications
Power Management, Automotive, Safety, Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
43.18mm
Length - Imperial
11.8"
I.D. Recovered Max - Imperial
0.499"
Shrink Tubing / Boot Material
Polymer
SVHC
No SVHC (17-Dec-2014)
I.D. Supplied - Imperial
1.7"
Shrink Tubing / Boot Colour
Black
Length - Metric
300mm
I.D. Recovered Max - Metric
12.7mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
