Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRNF-100-1/8-0-STKCopy
Manufacturer Standard Lead Time13 weeks
Order Code121035202
Product RangeRNF-100 Series
Your Part Number
5,540 total stock globally
Need more?
5,540 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.690 ($2.959) |
Price for:Each
Minimum: 1
Multiple: 1
$2.69 ($2.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRNF-100-1/8-0-STKCopy
Manufacturer Standard Lead Time13 weeks
Order Code121035202
Product RangeRNF-100 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.2mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.062"
I.D. Recovered Max - Metric1.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeRNF-100 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RNF-100-1/8-0-STK is a general purpose, flame retardant, high performance polyolefin heat shrinkable tubing. Features excellent physical, chemical, and electrical properties that meet or exceed industrial and military standards for highly reliable, general purpose tubing. Superior abrasion and solvent resistance when compared with that of many flexible, general purpose polyolefin tubing's.
- 2:1 shrink ratio
- Single wall type
- Maximum working voltage of 600V
- Fluid types suited are aviation fuel, hydraulic fluid, lubricating oil, water
- Minimum recovery temperature +121°C
- Shrink temperature range of 95°C
- Operating temperature range from -55°C to +135°C
- 3.2mm [ .126in ] min expanded inside diameter
- 1.6mm [ .063in ] max recovered inside diameter
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.2mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.062"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
1.6mm
Product Range
RNF-100 Series
Alternatives for RNF-100-1/8-0-STK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004572
