Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | MHP-TACopy |
| Order Code | 1903315 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | MHP-TACopy |
| Order Code | 1903315 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Product Range | TUK SGACK902S Keystone Coupler |
| Voltage Rating | 9VDC |
| Holding Current | - |
| Trip Current | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | TUK SGACK902S Keystone Coupler |
|---|---|
| Holding Current | - |
| Operating Temperature Min | - |
| Automotive Qualification Standard | - |
| Voltage Rating | 9VDC |
|---|---|
| Trip Current | - |
| Operating Temperature Max | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |
