20,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.764 ($0.8404) |
Product Information
Product Overview
The CWT-9002 is an Open Barrel Splice provides electrical termination in a wide variety of interconnect applications. The 470037-000 SolderSleeve™ one-step terminator capabilities include terminating wires to component terminals, ground wires to cable shields, terminating coaxial cable and wire-to-wire splicing. A precisely engineered, fluxed solder preform within the heat-shrinkable thermoplastic sleeve provides a completely soldered, strain-relieved, encapsulated termination. The one-piece design of one-step terminators simplifies installation, while their transparent insulation sleeves make inspection easy.
- One-piece design
- M83519/1 and M83519/2 MIL SPEC approved
- Small size and lightweight
- Controlled soldering process
Applications
Maintenance & Repair, Commercial, Aerospace, Defence, Military, Automotive
Technical Specifications
Terminator
Red
42mm
CWT Series
2.7mm
PO (Polyolefin)
-
Cadmium (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate