2,500 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.950 ($1.045) |
Product Information
Product Overview
The CWT-3801 is a SolderSleeve® one-step Shield Terminator with radiation-cross-linked, transparent heat-shrinkable polyolefin insulation. This CWT-series terminator provide a fast, reliable, economical and convenient method for splicing wires with a low temperature rating. A precisely engineered, fluxed solder perform, within the heat-shrinkable sleeve provides a completely soldered, strain-relieved, encapsulated termination. Low temperature wires can be terminated in applications with maximum operating temperatures up to 125°C. Transparent sleeving allows inspection of the finished product. Compatible with a range of dielectric materials and wire insulations, including sensitive low temperature materials. Ideal for outdoor electrical use.
- Covers wire size from 12 to 26AWG
- One-piece design simplifies installation
Applications
Industrial, Motor Drive & Control
Technical Specifications
Terminator
Transparent
26mm
CWT Series
1.7mm
PO (Polyolefin)
-
Cadmium (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate