Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925015Copy
Manufacturer Standard Lead Time11 weeks
Order Code1863652
Product Range110
Your Part Number
1,300 total stock globally
Need more?
1,300 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.724 ($0.7964) |
| 100+ | $0.616 ($0.6776) |
| 500+ | $0.550 ($0.605) |
| 1000+ | $0.524 ($0.5764) |
| 2500+ | $0.491 ($0.5401) |
| 5000+ | $0.482 ($0.5302) |
Price for:Each
Minimum: 10
Multiple: 10
$7.24 ($7.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925015Copy
Manufacturer Standard Lead Time11 weeks
Order Code1863652
Product Range110
Technical Datasheet
Product Range110
No. of Positions3Ways
Pitch Spacing-
For Use WithAMP Fastin-Faston 110 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
110
No. of Positions
3Ways
For Use With
AMP Fastin-Faston 110 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
