Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoT5989DV
Order Code253497102
Product RangeStontronics RPi3 Power Supply
Also Known AsGTIN UPC EAN: 0640522711024
Your Part Number
Technical Datasheet
5,451 total stock globally
60 more incoming. You can reserve stock now
5451 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.405 ($18.0455) |
Price for:Each
Minimum: 1
Multiple: 1
$16.40 ($18.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoT5989DV
Order Code253497102
Product RangeStontronics RPi3 Power Supply
Also Known AsGTIN UPC EAN: 0640522711024
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Range90V AC to 264V AC
Output Voltage5.1VDC
No. of Outputs1 Output
Output Power Max13W
Output Current2.5A
For Use WithRaspberry Pi Boards
Output Voltage - Output 15.1V
Plug TypeAU, EU, UK, US
Output Current - Output 12.5A
Output Voltage - Output 2-
Product RangeStontronics RPi3 Power Supply
Output Current - Output 2-
Output ConnectorUSB Micro B
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC94V AC to 264V AC
SVHCNo SVHC (17-Jan-2022)
Product Overview
T5989DV is a official Raspberry Pi power supply, ideal for use with any Raspberry Pi board. This power supply comes with 1.5m Micro USB lead and four changeable heads for use in the UK, Europe, Australia & US regions. It supports up to 2.5A of current which is plenty to power devices through the four USB ports on the board.
- Designed to take full advantage of the improved power management on the Raspberry Pi 3
- Compatible with Raspberry Pi Models up to 3B+
- ErP Level 6 Efficiency Rating
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
- Input voltage range from 90 to 264VAC and 47 to 63Hz input frequency
- Short circuit, over current, over voltage protection
- 1500mm Micro USB B 5 pin output cable
- 5.1VDC output voltage and 120mVp-p maximum ripple & noise
- Operating temperature range from 0°C to 40°C
Contents
1.5m Micro USB lead, Four changeable heads (for use in the UK, Europe, Australia & US regions).
Notes
Note: Not compatible with Raspberry Pi 4
Technical Specifications
Power Supply Applications
ITE
Output Voltage
5.1VDC
Output Power Max
13W
For Use With
Raspberry Pi Boards
Plug Type
AU, EU, UK, US
Output Voltage - Output 2
-
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
SVHC
No SVHC (17-Jan-2022)
Input Voltage Range
90V AC to 264V AC
No. of Outputs
1 Output
Output Current
2.5A
Output Voltage - Output 1
5.1V
Output Current - Output 1
2.5A
Product Range
Stontronics RPi3 Power Supply
Output Connector
USB Micro B
Output Current - Output 3
-
Input Voltage VAC
94V AC to 264V AC
Technical Docs (1)
Alternatives for T5989DV
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18