
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | SC2166Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4852871 |
| Your Part Number | |
| Technical Datasheet |
80 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $288.260 ($317.086) |
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | SC2166Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4852871 |
| Technical Datasheet | |
| Add-On-Card & Module Type | Raspberry Pi AI HAT+ 2 |
| For Use With | Raspberry Pi 5 Development Boards |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SC2166 is a Raspberry Pi AI HAT+ 2 is an add-on board based on the Hailo-10H AI accelerator that brings generative AI capability to Raspberry Pi 5. With 8GB of dedicated on-board RAM, the AI HAT+ 2 is ideal for running large language models (LLMs) and vision-language models (VLMs) locally, leaving the host Raspberry Pi 5 free to handle other tasks. The AI HAT+ 2 delivers reliable, low-latency, accelerated generative AI at the edge, making it the perfect choice for applications including offline process control, secure data analysis, facilities management, and robotics. The AI HAT+ 2 delivers 40 tera-operations per second (TOPS) of INT4 inferencing performance, with computer vision performance equivalent to the 26 TOPS AI HAT+. It is supplied with optional heatsink, and with 16mm stacking header, spacers, and screws to enable fitting on Raspberry Pi 5 with Raspberry Pi Active Cooler in place.
- Runs generative AI models efficiently using 8GB on-board RAM
- Fully integrated into Raspberry Pi’s camera software stack
- Conforms to Raspberry Pi HAT+ specification
- Operating temperature: 0°C to 50°C (ambient)
Technical Specifications
| Add-On-Card & Module Type | Raspberry Pi AI HAT+ 2 |
|---|---|
| Product Range | - |
| For Use With | Raspberry Pi 5 Development Boards |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | 4A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .048 |
