Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1675
Order Code455099302
Also Known AsGTIN UPC EAN: 5056561805016
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.930 ($69.223) |
Price for:Each
Minimum: 1
Multiple: 1
$62.93 ($69.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1675
Order Code455099302
Also Known AsGTIN UPC EAN: 5056561805016
Technical Datasheet
Product Overview
SC1675 is a Raspberry Pi SSD Kit, a bundle of 256GB NVMe SSD with the Raspberry Pi M.2 HAT+. Offering customers excellent I/O performance on Raspberry Pi 5. Supplied with a 16mm stacking header and spacers/screws to enable the M.2 HAT+ to be fitted to a Raspberry Pi 5 with the active cooler in place.
- 256GB density, 40K/70K IOPS3 (4KB random read/write) high-performance Raspberry Pi NVMe SSD
- Conforms to the Raspberry Pi HAT+ specification
- SSD pre-assembled on the Raspberry Pi M.2 HAT+, so ready out of the box to use with a Raspberry Pi 5
Notes
Note: Raspberry Pi shown for illustration only, not included.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84717050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035607