Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1227
Order Code456640702
Also Known AsGTIN UPC EAN: 5056561800073
Your Part Number
Technical Datasheet
20,708 total stock globally
21,120 more incoming. You can reserve stock now
20708 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.160 ($96.976) |
Price for:Each
Minimum: 1
Multiple: 1
$88.16 ($96.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1227
Order Code456640702
Also Known AsGTIN UPC EAN: 5056561800073
Technical Datasheet
Product Overview
SC1227 is a Raspberry Pi 7″ touch display lets you create interactive projects such as tablets, entertainment systems and information dashboards. Raspberry Pi OS provides touchscreen drivers with support for ten-finger touch and an on-screen keyboard, giving you full functionality without the need to connect a keyboard or mouse. The 800 × 480 display connects to Raspberry Pi via an adapter board that handles power and signal conversion. Only two connections to your Raspberry Pi are required: power from the GPIO port, and a ribbon cable that connects to the DSI port on all Raspberry Pi computers except for the Raspberry Pi Zero line.
- 192.96mm × 110.76mm assembly module size
- 800 (RGB) × 480 pixels display format
- 154.08mm x 85.92mm active area
- TFT, normally white, transmissive LCD type
- True multi-touch capacitive touch panel with up to 10 points of absolution
- Anti-glare surface
- RGB-stripe colour configuration
- LED B/L backlight type
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85249100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.331122