Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0748
Order Code381036101
Also Known AsGTIN UPC EAN: 0617588405846
Technical Datasheet
833 total stock globally
Need more?
833 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.670 ($26.037) |
Price for:Each
Minimum: 1
Multiple: 1
$23.67 ($26.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0748
Order Code381036101
Also Known AsGTIN UPC EAN: 0617588405846
Technical Datasheet
Accessory TypePower Supply
Input Voltage Range96V AC to 264V AC
Output Voltage8VDC
Output Current6A
For Use WithRaspberry Pi Build HAT Board
Plug TypeEU, India
Product Range-
Product Overview
Designed to power the Raspberry Pi Build HAT, along with your Raspberry Pi and all connected devices. This power supply is supplied with a 2-pin plug connector for EU use.
- Officially licensed power supply with Raspberry Pi logo & branding
- 110-240V AC Input
- 8V DC, 6A Output
- 1.5m Cable length, 16AWG
- Short-circuit, overcurrent and overvoltage protection
Technical Specifications
Accessory Type
Power Supply
Output Voltage
8VDC
For Use With
Raspberry Pi Build HAT Board
Product Range
-
Input Voltage Range
96V AC to 264V AC
Output Current
6A
Plug Type
EU, India
Technical Docs (1)
Alternatives for SC0748
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208