Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0523
Order Code310694301
Product RangeRPi 4 Model B Power Supplies
Technical Datasheet
519 total stock globally
Need more?
519 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.670 ($13.937) |
Price for:Each
Minimum: 1
Multiple: 1
$12.67 ($13.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0523
Order Code310694301
Product RangeRPi 4 Model B Power Supplies
Technical Datasheet
Accessory TypeRPI Power Supply USB-C-5.1V, 3A, AU White
Input Voltage Range96V AC to 264V AC
Output Voltage5.1VDC
Output Current3A
For Use WithRaspberry Pi
Plug TypeAU
Product RangeRPi 4 Model B Power Supplies
Product Overview
Raspberry Pi 15.3W USB-C power supply is designed to power the latest Raspberry Pi 4 Model B computers.
- AU style white colour plug
- 5.1VDC/3A rating
- 1.5m cable length
Technical Specifications
Accessory Type
RPI Power Supply USB-C-5.1V, 3A, AU White
Output Voltage
5.1VDC
For Use With
Raspberry Pi
Product Range
RPi 4 Model B Power Supplies
Input Voltage Range
96V AC to 264V AC
Output Current
3A
Plug Type
AU
Technical Docs (1)
Alternatives for SC0523
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15