Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0368
Order Code452751702
Your Part Number
Technical Datasheet
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.900 ($32.890) |
Price for:Each
Minimum: 1
Multiple: 1
$29.90 ($32.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
SC0368 is a Raspberry Pi DAC+ high-performance audio HAT compatible with any Raspberry Pi computer that has a 40-pin GPIO header. With the Texas Instruments PCM5122, it delivers stereo analogue audio to a pair of phono (RCA) connectors. It does not require external power, and connects directly to Raspberry Pi’s GPIO header with no need for soldering or cables.
- 58mm x 65mm form factor
- Power LED
- Analogue audio out (0-2VRMS): panel-mount stereo phono(RCA) socket w/ MUTE signal(headphone detect)
- Dedicated headphone amplifier, output via 3.5mm panel mounted barrel socket
- HAT EEPROM write-enabled
- Operating temperature range from 0°C to 50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058