Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0212
Order Code310694001
Product RangeRPi 4 Model B Power Supplies
Also Known AsGTIN UPC EAN: 0765756931236
Technical Datasheet
354 total stock globally
Need more?
354 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.570 ($13.827) |
Price for:Each
Minimum: 1
Multiple: 1
$12.57 ($13.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0212
Order Code310694001
Product RangeRPi 4 Model B Power Supplies
Also Known AsGTIN UPC EAN: 0765756931236
Technical Datasheet
Input Voltage Range96V AC to 264V AC
Accessory TypeRPI Power Supply USB-C-5.1V, 3A, UK White
Output Voltage5.1VDC
Output Current3A
For Use WithRaspberry Pi 4
Plug TypeUK Type G
Product RangeRPi 4 Model B Power Supplies
Product Overview
The official USB-C power supply is specially designed to power the new Raspberry Pi 4; features 3A output at 5.1V DC, 15.3W max power and is finished in white to match your case and accessories.
- Compact, moulded design with official logo
- 5.1V DC, 3A output
- 15.3W Maximum output power
- Reversible USB-C connector
- 1.5m 18AWG captive cable
- 1 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Input Voltage Range
96V AC to 264V AC
Output Voltage
5.1VDC
For Use With
Raspberry Pi 4
Product Range
RPi 4 Model B Power Supplies
Accessory Type
RPI Power Supply USB-C-5.1V, 3A, UK White
Output Current
3A
Plug Type
UK Type G
Technical Docs (1)
Alternatives for SC0212
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15