Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI3-MODBP
Order Code284222802
Product RangeRaspberry Pi 3 Model B+
Also Known AsGTIN UPC EAN: 0713179640259
Your Part Number
Technical Datasheet
20,421 total stock globally
19,200 more incoming. You can reserve stock now
20421 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.780 ($64.658) |
Price for:Each
Minimum: 1
Multiple: 1
$58.78 ($64.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI3-MODBP
Order Code284222802
Product RangeRaspberry Pi 3 Model B+
Also Known AsGTIN UPC EAN: 0713179640259
Technical Datasheet
SOC TypeBroadcom BCM2837B0
Silicon ManufacturerBroadcom
Silicon Family NameBCM2xxx
Core Type64-bit ARM Cortex-A53
No. of Cores4Cores
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53
GPUVideoCore IV
CPU Speed1.4GHz
Silicon Core NumberBCM2837B0
Kit ContentsRaspberry Pi 3 Model B+ Board
RAM Memory Size1GB
USB PortsUSB 2.0 x 4
Ethernet PortsGigabit Ethernet Over USB 2.0
HDMI PortsFull Size HDMI x 1
Product RangeRaspberry Pi 3 Model B+
Audio / Video Interface3.5mm Audio Jack
General Purpose I/O40Pins
Display InterfaceSupported
Memory Card SupportmicroSD
Camera InterfaceSupported
Wi-Fi Connectivity2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth ConnectivityBluetooth 4.2 BLE
Power InletmicroUSB, GPIO
Power Over EthernetSupported
Product Overview
- Extended 40 pin GPIO Header
Technical Specifications
SOC Type
Broadcom BCM2837B0
Silicon Family Name
BCM2xxx
No. of Cores
4Cores
Core Sub-Architecture
Cortex-A53
CPU Speed
1.4GHz
Kit Contents
Raspberry Pi 3 Model B+ Board
USB Ports
USB 2.0 x 4
HDMI Ports
Full Size HDMI x 1
Audio / Video Interface
3.5mm Audio Jack
Display Interface
Supported
Camera Interface
Supported
Bluetooth Connectivity
Bluetooth 4.2 BLE
Power Over Ethernet
Supported
Silicon Manufacturer
Broadcom
Core Type
64-bit ARM Cortex-A53
Core Architecture
ARM
GPU
VideoCore IV
Silicon Core Number
BCM2837B0
RAM Memory Size
1GB
Ethernet Ports
Gigabit Ethernet Over USB 2.0
Product Range
Raspberry Pi 3 Model B+
General Purpose I/O
40Pins
Memory Card Support
microSD
Wi-Fi Connectivity
2.4GHz and 5GHz 802.11 b/g/n/ac
Power Inlet
microUSB, GPIO
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068