Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI3-MODBP
Order Code284222801
Product RangeRaspberry Pi 3 Model B+
Also Known AsGTIN UPC EAN: 0713179640259
Technical Datasheet
27,840 total stock globally
14,400 more incoming. You can reserve stock now
27840 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.220 ($60.742) |
Price for:Each
Minimum: 1
Multiple: 1
$55.22 ($60.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI3-MODBP
Order Code284222801
Product RangeRaspberry Pi 3 Model B+
Also Known AsGTIN UPC EAN: 0713179640259
Technical Datasheet
Silicon ManufacturerBroadcom
SOC TypeBroadcom BCM2837B0
Silicon Family NameBCM2xxx
Core Type64-bit ARM Cortex-A53
Core ArchitectureARM
No. of Cores4Cores
Core Sub-ArchitectureCortex-A53
GPUVideoCore IV
CPU Speed1.4GHz
Silicon Core NumberBCM2837B0
RAM Memory Size1GB
Kit ContentsRaspberry Pi 3 Model B+ Board
USB PortsUSB 2.0 x 4
Ethernet PortsGigabit Ethernet Over USB 2.0
HDMI PortsFull Size HDMI x 1
Product RangeRaspberry Pi 3 Model B+
Audio / Video Interface3.5mm Audio Jack
General Purpose I/O40Pins
Display InterfaceSupported
Memory Card SupportmicroSD
Camera InterfaceSupported
Wi-Fi Connectivity2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth ConnectivityBluetooth 4.2 BLE
Power InletmicroUSB, GPIO
Power Over EthernetSupported
Product Overview
- Extended 40 pin GPIO Header
Technical Specifications
Silicon Manufacturer
Broadcom
Silicon Family Name
BCM2xxx
Core Architecture
ARM
Core Sub-Architecture
Cortex-A53
CPU Speed
1.4GHz
RAM Memory Size
1GB
USB Ports
USB 2.0 x 4
HDMI Ports
Full Size HDMI x 1
Audio / Video Interface
3.5mm Audio Jack
Display Interface
Supported
Camera Interface
Supported
Bluetooth Connectivity
Bluetooth 4.2 BLE
Power Over Ethernet
Supported
SOC Type
Broadcom BCM2837B0
Core Type
64-bit ARM Cortex-A53
No. of Cores
4Cores
GPU
VideoCore IV
Silicon Core Number
BCM2837B0
Kit Contents
Raspberry Pi 3 Model B+ Board
Ethernet Ports
Gigabit Ethernet Over USB 2.0
Product Range
Raspberry Pi 3 Model B+
General Purpose I/O
40Pins
Memory Card Support
microSD
Wi-Fi Connectivity
2.4GHz and 5GHz 802.11 b/g/n/ac
Power Inlet
microUSB, GPIO
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068