Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.640 ($19.404) |
Product Information
Product Overview
Raspberry Pi NoIR camera module v2 is a high quality 8 megapixel Sony IMX219 image sensor custom designed add-on board for Raspberry Pi, featuring a fixed focus lens. It's capable of 3280 x 2464 pixel static images, and also supports 1080p30, 720p60 and 640x480p60/90 video. It attaches to Pi by way of one of the small sockets on the board upper surface and uses the dedicated CSi interface, designed especially for interfacing to cameras. The board itself is tiny, at around 25mm x 23mm x 9mm. It also weighs just over 3g, making it perfect for mobile or other applications where size and weight are important. It connects to Raspberry Pi by way of a short ribbon cable. The high quality Sony sensor itself has a native resolution of 8 megapixel, and has a fixed focus lens on-board. In terms of still images, the camera is capable of 3280 x 2464 pixel static images, and also supports 1080p30, 720p60 and 640x480p90 video.
- 8 Megapixel camera capable of taking infrared photographs of 3280x2464 pixels
- Capture video at 1080p30, 720p60 and 640x480p90 resolutions
- All software is supported within the latest version of Raspbian Operating System
- Used in infrared photography, low light photography, monitoring plant growth, CCTV security camera
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sony
-
8MP
Compatible with all models of Raspberry Pi 1 and 2
-
Raspberry Pi Camera
Raspberry Pi NoIR Camera Module v2
Fixed Focus Lens
-
IMX219
Raspberry Pi NoIR Camera Board v2, Ribbon Cable, NoIR Filter
Technical Docs (1)
Alternatives for RPI NOIR CAMERA BOARD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate