Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI-6MM LENS
Order Code338160702
Your Part Number
Technical Datasheet
235 total stock globally
Need more?
235 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.730 ($40.403) |
Price for:Each
Minimum: 1
Multiple: 1
$36.73 ($40.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI-6MM LENS
Order Code338160702
Technical Datasheet
Accessory TypeRPI 6mm Wide Angle Lens
Camera TypeHQ Camera
Lens Type6mm Wide Angle Lens
Resolution3MP
For Use WithRaspberry Pi High Quality Camera
Product Range-
Product Overview
Additional wide angle lens for use with the new High Quality Camera for the Raspberry Pi.
- Focal Length: 6mm
- Image Format: 1/2"
- Aperture: F1.2
- Mounting: CS
- Dimensions (HxDia.): 34x30mm
Technical Specifications
Accessory Type
RPI 6mm Wide Angle Lens
Lens Type
6mm Wide Angle Lens
For Use With
Raspberry Pi High Quality Camera
Camera Type
HQ Camera
Resolution
3MP
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108862