Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRYPI-SENSEHAT
Order Code248309502
Product RangeHATs - Sensing
Also Known AsGTIN UPC EAN: 0640522710799
Your Part Number
Technical Datasheet
373 total stock globally
Need more?
373 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.080 ($48.488) |
Price for:Each
Minimum: 1
Multiple: 1
$44.08 ($48.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRYPI-SENSEHAT
Order Code248309502
Product RangeHATs - Sensing
Also Known AsGTIN UPC EAN: 0640522710799
Technical Datasheet
Add-On-Card & Module TypeRaspberry Pi Sensor HAT
Silicon ManufacturerAtmel
Core ArchitectureAVR
For Use WithRaspberry Pi Single Board Computers
Product RangeHATs - Sensing
Core Sub-Architecture-
Silicon Core NumberATtiny88
Silicon Family NametinyAVR
Kit ContentsAdd-on Board ATtiny88
SVHCTo Be Advised
Product Overview
The Raspberry Pi Sense HAT is attached on top of the Raspberry Pi via the 40 GPIO pins. The Sense HAT has several integrated circuit based sensors that can be used for many different types of experiments, applications, and even games.
- Gyroscope – angular rate sensor: ±2000dps
- Accelerometer - Linear acceleration sensor: ±16g
- Magnetometer - Magnetic Sensor: ±16 gauss
- Barometer: 260 – 1260hPa absolute range
- Temperature sensor: 0-65°C Range, ±2°C
- Relative Humidity sensor
- 8x8 LED matrix display
- Miniature 5 button joystick
Applications
Consumer Electronics, Embedded Design & Development, Hobby & Education, Sensing & Instrumentation
Contents
Raspberry Pi Sense HAT
Technical Specifications
Add-On-Card & Module Type
Raspberry Pi Sensor HAT
Core Architecture
AVR
Product Range
HATs - Sensing
Silicon Core Number
ATtiny88
Kit Contents
Add-on Board ATtiny88
Silicon Manufacturer
Atmel
For Use With
Raspberry Pi Single Board Computers
Core Sub-Architecture
-
Silicon Family Name
tinyAVR
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044