Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY PI3A+ CASE
Order Code295751801
Technical Datasheet
1,793 total stock globally
Need more?
1793 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.010 ($8.811) |
Price for:Each
Minimum: 1
Multiple: 1
$8.01 ($8.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY PI3A+ CASE
Order Code295751801
Technical Datasheet
For Use WithRaspberry Pi 3A+ Model
External Height26mm
External Width71mm
External Depth96mm
Enclosure / Case Material-
Enclosure Material-
Body ColourRaspberry, White
Product Overview
The official red and white enclosure from the Raspberry Pi foundation, specially designed for the Raspberry Pi 3 model A+. Allows easy access to all the Raspberry Pi ports and controls without leaving it unprotected.
- Super slim two part enclosure that simply snaps together
- Removable top part allows easy access to the GPIO or for adding HATs
- Cut-outs for all connections and MicroSD card
- Plastic LED light pipes
- Rubber feet for added stability
Technical Specifications
For Use With
Raspberry Pi 3A+ Model
External Width
71mm
Enclosure / Case Material
-
Body Colour
Raspberry, White
External Height
26mm
External Depth
96mm
Enclosure Material
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483