Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY PI PICO
Order Code364333202
Also Known AsGTIN UPC EAN: 0617588405587
Your Part Number
Technical Datasheet
5,942 total stock globally
Need more?
5942 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.880 ($6.468) |
Price for:Each
Minimum: 1
Multiple: 1
$5.88 ($6.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY PI PICO
Order Code364333202
Also Known AsGTIN UPC EAN: 0617588405587
Technical Datasheet
Silicon ManufacturerRaspberry Pi
SOC Type-
No. of Bits32bit
Core Type32-bit RP2040 ARM Cortex-M0+
Silicon Family Name-
No. of Cores2Cores
Core ArchitectureARM
GPUNot Available
Core Sub-ArchitectureCortex-M0+
CPU Speed133MHz
RAM Memory Size264KB
Silicon Core NumberRP2040
Kit ContentsRaspberry Pi Pico Board
USB Portsmicro USB 1.1 x 1
Ethernet Ports-
HDMI Ports-
Product Range-
Audio / Video Interface-
General Purpose I/O26Pins
Display Interface-
Memory Card Support-
Camera Interface-
Wi-Fi Connectivity-
Bluetooth Connectivity-
Power InletmicroUSB, GPIO
Power Over Ethernet-
Product Overview
The Pico is a low cost, high performance microcontroller board built around the Raspberry Pi RP2040 chip. The Pico features flexible digital interfaces and can be easily programmed over USB using C/C++ or MicroPython, thanks to a comprehensive SDK with software examples and full documentation.
- Raspberry Pi designed RP2040 chipset
- Dual core ARM Cortex M0+ processor at up to 133MHz with variable core frequency
- 264kB SRAM & 2MB onboard flash memory
- 26 Multifunction GPIO pins (23x digital only, 3x ADC capable)
- 2x SPI, 2x I2C, 2x UART, 3x 12-bit ADC and 16x controllable PWM channels
- The Pico can be surface mounted as a module
- Accurate clock and timer on chip
- Temperature sensor
- Accelerated floating point libraries
- Micro USB port for power & data
- 3-pin ARM Serial Wire Debug (SWD) port
Technical Specifications
Silicon Manufacturer
Raspberry Pi
No. of Bits
32bit
Silicon Family Name
-
Core Architecture
ARM
Core Sub-Architecture
Cortex-M0+
RAM Memory Size
264KB
Kit Contents
Raspberry Pi Pico Board
Ethernet Ports
-
Product Range
-
General Purpose I/O
26Pins
Memory Card Support
-
Wi-Fi Connectivity
-
Power Inlet
microUSB, GPIO
SOC Type
-
Core Type
32-bit RP2040 ARM Cortex-M0+
No. of Cores
2Cores
GPU
Not Available
CPU Speed
133MHz
Silicon Core Number
RP2040
USB Ports
micro USB 1.1 x 1
HDMI Ports
-
Audio / Video Interface
-
Display Interface
-
Camera Interface
-
Bluetooth Connectivity
-
Power Over Ethernet
-
Technical Docs (2)
Alternatives for RASPBERRY PI PICO
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091