2,400 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.830 ($9.713) |
Product Information
Product Overview
RASPBERRY PI Pico W is a microcontroller board based on the Raspberry Pi RP2040 microcontroller chip with a 2.4GHz wireless interface. A new member of the Pico family, the Pico W maintains the power and flexibility of the previous model but adds wireless connectivity allowing for greater integration into IoT applications. WiFi support is enabled via the integrated Infineon CYW43439 chip and contained in a metal shield can to reduce compliance costs. The Pico features flexible digital interfaces and can be easily programmed over USB using C/C++ or MicroPython, thanks to a comprehensive SDK with software examples and full documentation.
- Raspberry Pi designed RP2040 chipset
- Dual core ARM Cortex M0+ processor at up to 133MHz with variable core frequency
- Integrated Infineon CYW43439 chip with WPA3 and SoftAP (up to 4 clients)
- Supports 2.4GHz 802.11b/g/n wireless LAN connections
- JST SPHD Series Socket Contacts
- 26 Multifunction GPIO pins (23x digital only, 3x ADC capable)
- 2x SPI, 2x I²C, 2x UART, 3x 12-bit ADC and 16x controllable PWM channels
- Pico can be surface mounted as a module, 3-pin JST-SH debug header
- Accurate clock and timer on chip, micro USB port for power & data
- Temperature sensor, accelerated floating point libraries
Notes
Note: Initially WiFi will be supported by MicroPython only with C/C++ support to come later. While the CYW43439 chip supports Bluetooth, this will not be supported on the Pico W at launch.
Technical Specifications
Raspberry Pi
32bit
-
-
Cortex-M0+
264KB
micro USB 1.1 x 1
-
-
26Pins
-
802.11n
microUSB, GPIO
-
32-bit RP2040 ARM Cortex-M0+
2Cores
ARM
133MHz
RP2040
Raspberry Pi Pico W Board
-
-
Supported
-
-
-
Technical Docs (1)
Alternatives for RASPBERRY PI PICO W
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate