Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.500 ($44.550) |
Product Information
Product Overview
RASPBERRY-MODB+-512M is a Raspberry Pi Model B+ that is a credit card-sized computer that plugs into your TV and can be used for many of the things that your desktop PC does, like spreadsheets, word processing and games, it also plays high definition video! The design is based around a Broadcom BCM2835 SoC, which includes an ARM1176JZF-S 700MHz processor, VideoCore IV GPU, and 512MB of RAM. The design does not include a built-in hard disk or solid state drive, instead relying on a microSD card for booting and long-term storage. This board is intended to run Linux kernel-based operating systems.
- Integrated videocore 4 GPU capable of playing full 1080p high definition Blu-Ray quality video
- Versatile and developer friendly Debian GNU/Linux operating system
- HDMI video output and RCA video output
- Four USB ports, smaller, compact design
- 4-pole 3.5mm stereo audio jack with composite video output
- 5V micro USB power input jack
- MicroSD card slot for loading your operating system and storing data
- 40-pin GPIO header expansion slot
- 10/100 Ethernet port for network connectivity
- Dimension is 85mm x 56mm
Technical Specifications
Broadcom
BCM2xxx
1Cores
VideoCore IV
BCM2835
Raspberry Pi Model B+ Board
USB 2.0 x 4
Full Size HDMI x 1
3.5mm Audio Jack
Supported
CSI-2
Not Available
-
Broadcom BCM2835
32-bit ARM1176JZF-S (ARM v6)
ARM
ARM11
700MHz
512MB
10/100M Ethernet
-
40Pins
microSD
-
Micro USB Connector
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate