Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoCM4IO
Order Code356349102
Also Known AsSC0326
Your Part Number
Technical Datasheet
678 total stock globally
288 more incoming. You can reserve stock now
678 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.430 ($56.573) |
Price for:Each
Minimum: 1
Multiple: 1
$51.43 ($56.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoCM4IO
Order Code356349102
Also Known AsSC0326
Technical Datasheet
Silicon ManufacturerBroadcom
Core ArchitectureARM
Core Sub-ArchitectureCortex-A72
Silicon Core NumberBCM2711
Silicon Family NameBCM2xxx
For Use WithRaspberry Pi Compute Module 4
Kit ContentsCompute Module 4 I/O Board
Product Range-
SVHCTo Be Advised
Product Overview
Raspberry Pi Compute Module 4 IO board (CM4IO) is designed to assist in the development of products that make use of the Raspberry Pi Compute Module 4. The Raspberry Pi Compute Module 4 IO Board contains many of the interfaces that the Raspberry Pi 4, Model. The significant difference between CM4IO and Raspberry Pi 4, Model B is the addition of a single PCIe socket. The CM4IO has been designed as both a reference design for CM4 or to be used directly as a product with the possible addition of PCIe Cards and Raspberry Pi HATs.
- External +12V PSU
- 2 x full-size HDMI 2.0 connectors
- Gigabit Ethernet RJ45 with POE support
- 2 x USB 2 socket, with header for two more sockets
- Micro USB socket for updating the CM4 and micro SD card socket for CM4Lite modules
- PCIe Gen 2 socket
- Standard Fan connector
- External power connector (+5V, +12V)
- 2 x MIPI DSI display FPC connectors, 2 x MIPI CSI-2 camera FPC connectors
- RTC with battery socket and ability to wake up CM4
Technical Specifications
Silicon Manufacturer
Broadcom
Core Sub-Architecture
Cortex-A72
Silicon Family Name
BCM2xxx
Kit Contents
Compute Module 4 I/O Board
SVHC
To Be Advised
Core Architecture
ARM
Silicon Core Number
BCM2711
For Use With
Raspberry Pi Compute Module 4
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107955