Print Page
Image is for illustrative purposes only. Please refer to product description.
323 total stock globally
Need more?
323 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.990 ($8.789) |
Price for:Each
Minimum: 1
Multiple: 1
$7.99 ($8.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.10.001.001/0507
Order Code992738702
Technical Datasheet
Product Range-
Panel Cutout Diameter15.2mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current AC Max700mA
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 1.10.001.001/0507 is a non-illuminated Pushbutton Switch with screw terminals, momentary contact function, 1NO contact type, silver contact, opaque green protruding lens and ring nut mounting.
- 300mΩ Maximum contact resistance
- -25 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
700mA
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
15.2mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Green
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007