Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.01.102.011/0507
Order Code992722002
Your Part Number
Technical Datasheet
129 total stock globally
Need more?
129 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.880 ($29.568) |
Price for:Each
Minimum: 1
Multiple: 1
$26.88 ($29.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 1.01.102.011/0507 is a single-pole double-throw (SPDT) Pushbutton Switch with screw terminals, opaque green protruding lens, momentary contact function and 1NC + 1NO contacts. The pushbutton switch features ring nut mounting and silver-plated contacts.
- 200mΩ Maximum contact resistance
- IP40 Protection rating
- -25 to +85°C Operating temperature range
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014