Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351046Copy
Order Code1349840
Technical Datasheet
Cable Length - Imperial3.28ft
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Metric1m
Coaxial Cable TypeRG58
Connector Type AN Type Plug, 50ohm
Connector Type BSMA Plug, 50ohm
Impedance50ohm
Jacket ColourBlack
Product Range-
Alternatives for R284C0351046
7 Products Found
Product Overview
The R284C0351046 is a 1m black RG58 flexible RF Coaxial Cable Assembly with N-type straight plug full crimp to SMA straight plug crimp connection.
- 50 ±2Ω Characteristic impedance
- 1.01dB Maximum at 1GHz and 20°C insertion loss
- 5000MΩ Minimum insulation resistance
- 335Veff Maximum voltage
- 100-cycle Life
- DC to 1GHz Frequency range
- -40 to 85°C Operating temperature range
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Connector Type A
N Type Plug, 50ohm
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to SMA Plug
Coaxial Cable Type
RG58
Connector Type B
SMA Plug, 50ohm
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115836
