Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR284C0351038
Order Code1351908
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351038
Order Code1351908
Technical Datasheet
Cable Length - Imperial6.6ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric2m
Coaxial Cable TypeRG213
Connector Type AN Type Plug, 50ohm
Connector Type BN Type Plug, 50ohm
Impedance50ohm
Jacket ColourBlack
Product Range-
Alternatives for R284C0351038
5 Products Found
Product Overview
The R284C0351038 is a 2m black RG213 flexible RF Coaxial Cable Assembly with N-type straight plug full crimp to N-type straight plug full crimp connection.
- 50 ±2Ω Characteristic impedance
- 0.82dB Maximum at 1GHz and 20°C insertion loss
- 5000MΩ Minimum insulation resistance
- 1400Veff Maximum voltage
- 500-cycle Life
- DC to 1GHz Frequency range
- -40 to 85°C Operating temperature range
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
N Type Plug, 50ohm
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
RG213
Connector Type B
N Type Plug, 50ohm
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.369