Print Page
Image is for illustrative purposes only. Please refer to product description.
91 total stock globally
100 more incoming. You can reserve stock now
91 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.240 ($47.564) |
Price for:Each
Minimum: 1
Multiple: 1
$43.24 ($47.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351007
Order Code135188301
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial9.8ft
Connector Type ABNC Plug
Cable Length - Metric3m
Connector Type BBNC Plug
Jacket ColourBlack
Product Range-
Product Overview
The R284C0351007 is a 3m RG58 RF/Coaxial Cable Assembly with crimp type BNC straight plugs and black jacket. It features 2.84dB maximum at 1GHz and 20°C insertion loss, 15mm recommended minimum bend radius and 100 cycles life.
- 5000MΩ Minimum insulation resistance
- 500Veff Maximum voltage rating
- -35 to 70°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Impedance
50ohm
Connector Type A
BNC Plug
Connector Type B
BNC Plug
Product Range
-
Coaxial Cable Type
RG58
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129