Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No136235
Order Code393434302
Product RangeRaaco - Assorter
Also Known AsGTIN UPC EAN: 5733439136235
Your Part Number
Technical Datasheet
31 total stock globally
Need more?
31 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.590 ($33.649) |
Price for:Each
Minimum: 1
Multiple: 1
$30.59 ($33.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No136235
Order Code393434302
Product RangeRaaco - Assorter
Also Known AsGTIN UPC EAN: 5733439136235
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent, Blue
External Height - Imperial3.1"
External Height - Metric78mm
External Width - Imperial13.4"
External Width - Metric338mm
External Depth - Imperial10.3"
External Depth - Metric261mm
Product RangeRaaco - Assorter
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Storage box supplied without inserts
- Equipped with U-profiles inside the lid, which ensures that the contents remain in place during transportation
- Fitted with sliding locks and handle
- Dimensions (HxWxD): 78mm x 338mm x 261mm
- Made of polypropylene (PP)
- Load Capacity: 7kg
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent, Blue
External Height - Metric
78mm
External Width - Metric
338mm
External Depth - Metric
261mm
SVHC
No SVHC (04-Feb-2026)
Box Material
PP (Polypropylene)
External Height - Imperial
3.1"
External Width - Imperial
13.4"
External Depth - Imperial
10.3"
Product Range
Raaco - Assorter
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.534785