Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No136211
Order Code206986202
Product RangeRaaco - Assorter
Also Known AsGTIN UPC EAN: 5733439136211
Your Part Number
106 total stock globally
Need more?
106 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.950 ($43.945) |
Price for:Each
Minimum: 1
Multiple: 1
$39.95 ($43.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No136211
Order Code206986202
Product RangeRaaco - Assorter
Also Known AsGTIN UPC EAN: 5733439136211
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourBlue
External Height - Imperial2.24"
External Height - Metric57mm
External Width - Imperial13.31"
External Width - Metric338mm
External Depth - Imperial10.28"
External Depth - Metric261mm
Product RangeRaaco - Assorter
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Compartment box with 15 inserts
- Equipped with U-profiles inside the lid, which ensures that the contents remain in place during transportation
- Fitted with sliding locks and handle
- Dimensions (HxWxD): 57mm x 338mm x 261mm
- Made of polypropylene (PP)
- Load Capacity: 5kg
Applications
Industrial
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Blue
External Height - Metric
57mm
External Width - Metric
338mm
External Depth - Metric
261mm
SVHC
No SVHC (04-Feb-2026)
Box Material
PP (Polypropylene)
External Height - Imperial
2.24"
External Width - Imperial
13.31"
External Depth - Imperial
10.28"
Product Range
Raaco - Assorter
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83