Print Page
69 total stock globally
Need more?
69 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.510 ($17.061) |
Price for:Each
Minimum: 1
Multiple: 1
$15.51 ($17.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No136167Copy
Manufacturer Standard Lead Time5 weeks
Order Code206991501
Product RangeAssorter
Also Known AsGTIN UPC EAN: 5733439136167
Technical Datasheet
Box TypeGeneral Purpose Storage
Carrying Case MaterialPP (Polypropylene)
Case ColourGrey
Box MaterialPP (Polypropylene)
Box ColourBlue
External Height - Imperial1.69"
External Height - Metric43mm
External Width - Imperial9.45"
External Width - Metric240mm
External Depth - Imperial7.68"
External Depth - Metric195mm
Product RangeAssorter
SVHCNo SVHC (04-Feb-2026)
Product Overview
136167 is an assorter with fixed compartments. Fitted with a sliding lock.
- Raaco blue colour, 18 fixed compartments
- Made of polypropylene (PP)
- 195.0mm depth, 240.0mm width, 43.0mm height
- Dimensions (HxWxD): 43mm x 240mm x 195mm
Technical Specifications
Box Type
General Purpose Storage
Case Colour
Grey
Box Colour
Blue
External Height - Metric
43mm
External Width - Metric
240mm
External Depth - Metric
195mm
SVHC
No SVHC (04-Feb-2026)
Carrying Case Material
PP (Polypropylene)
Box Material
PP (Polypropylene)
External Height - Imperial
1.69"
External Width - Imperial
9.45"
External Depth - Imperial
7.68"
Product Range
Assorter
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305

