Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No132084
Order Code290018602
Product RangeRaaco - Assortment Storage Cabinets
Also Known AsORGANISER CABINET C8-30, GTIN UPC EAN: 5733439123730
Your Part Number
Technical Datasheet
21 total stock globally
Need more?
21 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.450 ($56.595) |
Price for:Each
Minimum: 1
Multiple: 1
$51.45 ($56.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No132084
Order Code290018602
Product RangeRaaco - Assortment Storage Cabinets
Also Known AsORGANISER CABINET C8-30, GTIN UPC EAN: 5733439123730
Technical Datasheet
Cabinet StyleWall Mount
Cabinet MaterialSteel
External Height - Imperial14.76"
External Height - Metric375mm
External Width - Imperial12.05"
External Width - Metric306mm
External Depth - Imperial5.91"
External Depth - Metric150mm
Product RangeRaaco - Assortment Storage Cabinets
SVHCNo SVHC (04-Feb-2026)
Product Overview
A basic steel storage cabinet with clear plastic drawers.
- Full steel enamel painted body with polypropylene drawers
- Stop rim ensures drawers do not fall out
- Holes on rear for wall mounting
- Heavy duty, steel construction
- Lacquered finish to stop rust and prolong life
- Impact resistant, clear plastic drawers
- Wide profile handles
- Retaining lip, prevents drawers from falling out
- Made in Denmark
- Dimensions (HxWxD): 375mm x 306mm x 147mm
Technical Specifications
Cabinet Style
Wall Mount
External Height - Imperial
14.76"
External Width - Imperial
12.05"
External Depth - Imperial
5.91"
Product Range
Raaco - Assortment Storage Cabinets
Cabinet Material
Steel
External Height - Metric
375mm
External Width - Metric
306mm
External Depth - Metric
150mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:73102990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776