Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RAACO |
|---|---|
| Manufacturer Part No | 104715Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 10490301 |
| Product Range | Raaco Cabinet Drawers |
| Also Known As | DRAWER (TYPE 150-02) |
| Your Part Number | |
| Technical Datasheet |
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.520 ($6.072) |
Price for:Each
Minimum: 1
Multiple: 1
$5.52 ($6.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RAACO |
|---|---|
| Manufacturer Part No | 104715Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 10490301 |
| Product Range | Raaco Cabinet Drawers |
| Also Known As | DRAWER (TYPE 150-02) |
| Technical Datasheet | |
| Enclosure Material | - |
| External Height | 64mm |
| External Width | 91mm |
| External Depth | 154mm |
| Product Range | Raaco Cabinet Drawers |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 104-715 is a 57 x 87 x 135mm type-c Polypropylene Drawer.
Applications
Maintenance & Repair
Technical Specifications
| Enclosure Material | - |
|---|---|
| External Width | 91mm |
| Product Range | Raaco Cabinet Drawers |
| External Height | 64mm |
|---|---|
| External Depth | 154mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Denmark Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 0 |
