Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RAACO |
|---|---|
| Manufacturer Part No | 101981Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 167486101 |
| Product Range | Raaco Drawer Dividers |
| Also Known As | DRAWER DIVIDER 150-00 |
| Your Part Number | |
| Technical Datasheet |
47 total stock globally
25 more incoming. You can reserve stock now
47 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.080 ($17.688) |
Price for:Pack of 60
Minimum: 1
Multiple: 1
$16.08 ($17.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RAACO |
|---|---|
| Manufacturer Part No | 101981Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 167486101 |
| Product Range | Raaco Drawer Dividers |
| Also Known As | DRAWER DIVIDER 150-00 |
| Technical Datasheet | |
| For Use With | 150-00 Drawer |
| Accessory Type | Divider |
| Product Range | Raaco Drawer Dividers |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 150-00 DIVIDERS from Raaco is a divider for used with 150-00 drawer.
- 32mm length of divider
- 52mm width of divider
- 1.6mm depth of divider
- Clear colour divider
- 0.00048m3 volume
- Weight of case 0.135Kg
Applications
Industrial
Technical Specifications
| For Use With | 150-00 Drawer |
|---|---|
| Product Range | Raaco Drawer Dividers |
| Accessory Type | Divider |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Denmark Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .135 |
