Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.150 ($28.765) |
| 5+ | $24.440 ($26.884) |
| 10+ | $22.730 ($25.003) |
| 25+ | $21.510 ($23.661) |
| 50+ | $20.640 ($22.704) |
| 100+ | $19.810 ($21.791) |
Price for:Each
Minimum: 1
Multiple: 1
$26.15 ($28.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No762-18/002
Order Code1425204
Technical Datasheet
Connector TypeIEC C14
Power Entry Module Applications-
Fuse Size Held5mm x 20mm
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
IEC C14
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (25-Jun-2025)
Power Entry Module Applications
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061916