Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No312128-01
Order Code3771574
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.250 ($13.475) |
| 10+ | $11.430 ($12.573) |
| 100+ | $10.810 ($11.891) |
| 250+ | $10.420 ($11.462) |
| 500+ | $10.170 ($11.187) |
| 1000+ | $9.660 ($10.626) |
Price for:Each
Minimum: 1
Multiple: 1
$12.25 ($13.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No312128-01
Order Code3771574
Product RangeTUK SGACK902S Keystone Coupler
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric1.83m
Current Rating10A
Voltage Rating125V
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
Cable Length - Imperial72"
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
72"
Cable Length - Metric
1.83m
Voltage Rating
125V
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536