Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.317 ($0.3487) |
| 100+ | $0.241 ($0.2651) |
| 500+ | $0.218 ($0.2398) |
| 2500+ | $0.168 ($0.1848) |
| 10000+ | $0.157 ($0.1727) |
| 21000+ | $0.149 ($0.1639) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.17 ($3.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP631-YG1Copy
Order Code5136145
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0805 [2013 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ568nm
Luminous Intensity12mcd
Viewing Angle140°
Lens Shape-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Green
LED Case Size
0805 [2013 Metric]
Forward Voltage
2V
Luminous Intensity
12mcd
Lens Shape
-
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
140°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
