Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP601-IB-2897 LED, Clear Lens, Blue, SMD, 0603 [1608 Metric], 20 mA, 3.1 V, 470 nm](https://au.element14.com/productimages/standard/en_GB/4834879-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-IB-2897Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4834880RL
Cut Tape4834880
Product RangeChip LED Series
Your Part Number
2,485 total stock globally
Need more?
2,485 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.402 | $2.01 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.402 ($0.4422) |
| 10+ | $0.270 ($0.297) |
| 100+ | $0.190 ($0.209) |
| 500+ | $0.153 ($0.1683) |
| 1000+ | $0.142 ($0.1562) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-IB-2897Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4834880RL
Cut Tape4834880
Product RangeChip LED Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage3.1V
Wavelength Typ470nm
Luminous Intensity145mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeChip LED Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Blue
LED Case Size
0603 [1608 Metric]
Forward Voltage
3.1V
Luminous Intensity
145mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
140°
Product Range
Chip LED Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
