Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP595-IG LED, InGaN, True Green, SMD, 0402 [1005 Metric], 20 mA, 3.1 V, 520 nm](https://au.element14.com/productimages/standard/en_GB/4469605-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-IGCopy
Manufacturer Standard Lead Time12 weeks
Order Code446928701
Your Part Number
46,978 total stock globally
55,000 more incoming. You can reserve stock now
46,978 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.252 ($0.2772) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.26 ($1.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Forward Current If
20mA
Wavelength Typ
520nm
Viewing Angle
140°
Forward Voltage
3.1V
Luminous Intensity
600mcd
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000192
