Print Page
PSV-AD-250Q24IVS
AC-DC MICROCONTROLLER, 250W, VQFN-EP-24
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.600 ($7.260) |
| 10+ | $5.970 ($6.567) |
| 25+ | $5.650 ($6.215) |
| 50+ | $5.290 ($5.819) |
| 100+ | $4.980 ($5.478) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.60 ($7.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSIV
Manufacturer Part NoPSV-AD-250Q24IVSCopy
Order Code5153429
Technical Datasheet
Reset Threshold Voltage - Min900mV, 1.35V, 500mV, 750mV
Reset Threshold Voltage - Max1.5V, 2.25V, 1.1V, 1.65V
Reset Threshold Voltage - Nom-
No. of Monitored Voltages2Monitors
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Reset Output Type-
IC Case / PackageVQFN-EP
No. of Pins24Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Reset Threshold Voltage - Min
900mV, 1.35V, 500mV, 750mV
Reset Threshold Voltage - Nom
-
Supply Voltage Min
1.8V
Reset Output Type
-
No. of Pins
24Pins
Delay Time
-
Operating Temperature Max
85°C
Qualification
-
Reset Threshold Voltage - Max
1.5V, 2.25V, 1.1V, 1.65V
No. of Monitored Voltages
2Monitors
Supply Voltage Max
3.6V
IC Case / Package
VQFN-EP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001