Print Page
Image is for illustrative purposes only. Please refer to product description.
1,199 total stock globally
5,900 more incoming. You can reserve stock now
1199 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.420 ($5.962) |
Price for:Each
Minimum: 1
Multiple: 1
$5.42 ($5.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoRPP1
Order Code337143902
Technical Datasheet
Panel TypeBlank Panel
Rack U Height1U
Panel MaterialSteel
Body ColourBlack
For Use WithPulse 19" Racks
External Height - Metric44.5mm
External Width - Metric483mm
External Height - Imperial2.46"
External Width - Imperial19"
Product Range-
SVHCTo Be Advised
Product Overview
RPP1 is a 19″/ 1U rack mount blanking panel. It is a rack mount panel steel plate with a black powder coating Pressed angled edging for added strength.
- Dimension is 485 × 10 × 45cm
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
For Use With
Pulse 19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
To Be Advised
Rack U Height
1U
Body Colour
Black
External Height - Metric
44.5mm
External Height - Imperial
2.46"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25