Print Page
Image is for illustrative purposes only. Please refer to product description.
154 total stock globally
Need more?
140 Delivery in 10-14 Business Days(US stock)
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.180 ($10.098) |
Price for:Each
Minimum: 1
Multiple: 1
$9.18 ($10.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPM10S
Order Code282770402
Technical Datasheet
Impedance8ohm
External Diameter - Metric254mm
External Width - Metric-
External Diameter - Imperial10"
External Width - Imperial-
Product Dimensions254mm
Frequency Response Min-
Frequency Range-
Temperature Grade-
Frequency Response Max-
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance
8ohm
External Width - Metric
-
External Width - Imperial
-
Frequency Response Min
-
Temperature Grade
-
IP Rating
-
Power Rating Max
-
External Depth - Metric
-
External Depth - Imperial
-
External Diameter - Metric
254mm
External Diameter - Imperial
10"
Product Dimensions
254mm
Frequency Range
-
Frequency Response Max
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072