Print Page
Image is for illustrative purposes only. Please refer to product description.
301 total stock globally
1,150 more incoming. You can reserve stock now
301 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.210 ($14.531) |
Price for:Each
Minimum: 1
Multiple: 1
$13.21 ($14.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00548
Order Code340220802
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
PLS00548 is a in-line dual isolation transformer that eliminates hum and other noise caused by ground loops, while providing protection to the portable device.
- Ideal for connecting portable devices such as smartphones, tablets, laptops to external sound gear
- Input: 1x 3.5mm stereo jack plug, output: 1x 3.5mm female stereo jack socket
- Isolation transformer housed in a slim, in-line cylindrical metal enclosure
- Highly flexible cable is terminated with rugged moulded connectors with strain reliefs
- Input/output impedance: 600 ohm
- Frequency range: 0 – 0.5dB (input to output), 50Hz – 20kHz
- Distortion: <0.02% at 1kHz, 0dBu
- Lead length: 0.3m
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49691