Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE |
|---|---|
| Manufacturer Part No | PLS00548Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 340220801 |
| Your Part Number | |
| Technical Datasheet |
247 total stock globally
6,898 more incoming. You can reserve stock now
247 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.960 ($8.756) |
Price for:Each
Minimum: 1
Multiple: 1
$7.96 ($8.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE |
|---|---|
| Manufacturer Part No | PLS00548Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 340220801 |
| Technical Datasheet | |
| Product Range | - |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
PLS00548 is a in-line dual isolation transformer that eliminates hum and other noise caused by ground loops, while providing protection to the portable device.
- Ideal for connecting portable devices such as smartphones, tablets, laptops to external sound gear
- Input: 1x 3.5mm stereo jack plug, output: 1x 3.5mm female stereo jack socket
- Isolation transformer housed in a slim, in-line cylindrical metal enclosure
- Highly flexible cable is terminated with rugged moulded connectors with strain reliefs
- Input/output impedance: 600 ohm
- Frequency range: 0 – 0.5dB (input to output), 50Hz – 20kHz
- Distortion: <0.02% at 1kHz, 0dBu
- Lead length: 0.3m
Technical Specifications
| Product Range | - |
|---|---|
| SVHC | To Be Advised |
| Plug Type | - |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85229000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .49691 |
