Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00266
Order Code349819802
Product RangePULSE DMX 3 Pin XLR Leads
Your Part Number
Technical Datasheet
7 total stock globally
9 more incoming. You can reserve stock now
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.420 ($12.562) |
Price for:Each
Minimum: 1
Multiple: 1
$11.42 ($12.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00266
Order Code349819802
Product RangePULSE DMX 3 Pin XLR Leads
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangePULSE DMX 3 Pin XLR Leads
SVHCTo Be Advised
Product Overview
A high quality DMX lead with 3pin XLR connectors for interconnections between DMX lighting fixtures and controllers.
- High quality DMX lead
- 120Ω Digital specification cable
- Spiral shield, braid shield and drain wire
- PVC insulated cable
- Straight wired, 3-pins connected
- Connectors: 3pin XLR, black
- Length: 2m
Applications
Audio Visual, Displays, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Staging
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
2m
Product Range
PULSE DMX 3 Pin XLR Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166