Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE |
|---|---|
| Manufacturer Part No | MP20Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 337504701 |
| Product Range | Megaphones |
| Your Part Number | |
| Technical Datasheet |
81 total stock globally
Need more?
81 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.330 ($12.463) |
Price for:Each
Minimum: 1
Multiple: 1
$11.33 ($12.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE |
|---|---|
| Manufacturer Part No | MP20Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 337504701 |
| Product Range | Megaphones |
| Technical Datasheet | |
| Product Range | Megaphones |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
The MP20 from Pulse is a 10W handheld megaphone with wrist strap and folding handle for easy storage.
- Power rating (RMS): 10W
- Projection range: Up to 100m depending on conditions
- Power on/off switch
- Alarm (siren) on/off switch
- Volume slider control
- Microphone/music switch
- Power supply: 4x1.5V D size batteries (not included)
- Dimensions (LxDia): 245x155mm
- Weight: 490g (excl.batteries)
Applications
Audio, Business, Live Events, Security
Technical Specifications
| Product Range | Megaphones |
|---|---|
| SVHC | To Be Advised |
| Plug Type | - |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85182900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .68 |
