Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3918B0050Copy
Manufacturer Standard Lead Time7 weeks
Order Code5033078
Product RangeW3918BXXX Series
Your Part Number
94 total stock globally
Need more?
94 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.060 ($4.466) |
| 10+ | $3.240 ($3.564) |
| 25+ | $3.060 ($3.366) |
| 50+ | $2.780 ($3.058) |
| 100+ | $2.500 ($2.750) |
| 500+ | $2.450 ($2.695) |
Price for:Each
Minimum: 1
Multiple: 1
$4.06 ($4.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3918B0050Copy
Manufacturer Standard Lead Time7 weeks
Order Code5033078
Product RangeW3918BXXX Series
Technical Datasheet
Antenna Band-
Antenna TypeFPC
Frequency Range2.4GHz to 2.5GHz, 4.9GHz to 7.125GHz
VSWR2
Gain2.5dBi, 3.5dBi
Antenna MountingAdhesive / UFL Connector
Product RangeW3918BXXX Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
Frequency Range
2.4GHz to 2.5GHz, 4.9GHz to 7.125GHz
Gain
2.5dBi, 3.5dBi
Product Range
W3918BXXX Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
FPC
VSWR
2
Antenna Mounting
Adhesive / UFL Connector
Operating Temperature Min
-40°C
Antenna Polarisation
Linear, Omnidirectional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
